
T30-D06 | |
|---|---|
DigiKey Part Number | 1691-1197-ND |
Manufacturer | |
Manufacturer Product Number | T30-D06 |
Description | TIP, CHISEL, 0.6 X 6MM, MICRO, F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For FM-2032 |
Datasheet | Datasheet |
Category | Tip Shape Chisel |
Manufacturer American Hakko Products, Inc. | Height 0.012" (0.30mm) |
Series | Width 0.024" (0.60mm) |
Packaging Bag | Length 0.236" (6.00mm) |
Part Status Active | For Use With/Related Products FM-2032 |
Tip Type Soldering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $51.62000 | $51.62 |
| 5 | $46.84200 | $234.21 |
| 10 | $44.92400 | $449.24 |
| 25 | $42.50840 | $1,062.71 |
| 50 | $41.67020 | $2,083.51 |







