
FM2031-KIT | |
|---|---|
DigiKey Part Number | FM2031-KIT-ND |
Manufacturer | |
Manufacturer Product Number | FM2031-KIT |
Description | KIT,FM2031-02 + FX791-01 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Soldering 140W 1 ESD Safe, Preheat Control, Sleep Mode |
Category | Includes Heat Resistant Pad, Iron Holder |
Manufacturer American Hakko Products, Inc. | Base Unit FM-2031 |
Packaging Bulk | Supplied Iron, Tweezer, Handle FM-2031-01 |
Part Status Active | Supplied Tips/Nozzles Sold Separately |
Type Soldering | Workstand FH200-01 |
Wattage 140W | Temperature Range 392°F ~ 932°F (200°C ~ 500°C) |
Plug Type NEMA 5-15P | Features ESD Safe, Preheat Control, Sleep Mode |
Voltage - Output 24V | Tip Cleaner Not Included |
Number of Channels 1 | Base Product Number |
Control/Display Type Analog |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $701.17000 | $701.17 |





