
FM2026-KIT | |
|---|---|
DigiKey Part Number | FM2026-KIT-ND |
Manufacturer | |
Manufacturer Product Number | FM2026-KIT |
Description | KIT,FM2026-01 + FX791-01 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Soldering 70W 1 ESD Safe, Preheat Control |
Category | Control/Display Type Analog |
Manufacturer American Hakko Products, Inc. | Includes Iron Holder |
Packaging Bulk | Base Unit FM-2026 |
Part Status Active | Supplied Iron, Tweezer, Handle FM-2026-01 |
Type Soldering | Supplied Tips/Nozzles Sold Separately |
Wattage 70W | Temperature Range 392°F ~ 752°F (200°C ~ 400°C) |
Plug Type NEMA 5-15P | Features ESD Safe, Preheat Control |
Voltage - Output 24V | Tip Cleaner Not Included |
Number of Channels 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $566.17000 | $566.17 |


