XC6SLX75-N3FG676C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


AMD
In Stock: 0
Unit Price: $301.73000
Datasheet
Spartan®-6 LX Field Programmable Gate Array (FPGA) IC 408 3170304 74637 676-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6SLX75-N3FG676C

DigiKey Part Number
XC6SLX75-N3FG676C-ND
Manufacturer
Manufacturer Product Number
XC6SLX75-N3FG676C
Description
IC FPGA 408 I/O 676FCBGA
Customer Reference
Detailed Description
Spartan®-6 LX Field Programmable Gate Array (FPGA) IC 408 3170304 74637 676-BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
5831
Number of Logic Elements/Cells
74637
Total RAM Bits
3170304
Number of I/O
408
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
676-FBGA (27x27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes