Spartan®-6 LX Field Programmable Gate Array (FPGA) IC 408 3170304 74637 676-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6SLX75-3FG676C

DigiKey Part Number
XC6SLX75-3FG676C-ND
Manufacturer
Manufacturer Product Number
XC6SLX75-3FG676C
Description
IC FPGA 408 I/O 676FCBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Spartan®-6 LX Field Programmable Gate Array (FPGA) IC 408 3170304 74637 676-BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
5831
Number of Logic Elements/Cells
74637
Total RAM Bits
3170304
Number of I/O
408
Voltage - Supply
1.14V ~ 1.26V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
676-FBGA (27x27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
40$301.73000$12,069.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.