Similar
Similar
Similar
Similar
Similar
Similar
Similar

AOZ1312AI-1 | |
|---|---|
DigiKey Part Number | AOZ1312AI-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ1312AI-1 |
Description | IC PWR SWITCH N-CHAN 1:1 8SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 70mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |





