

NCP382HD15AAR2G | |
|---|---|
DigiKey Part Number | NCP382HD15AAR2GOSTR-ND - Tape & Reel (TR) NCP382HD15AAR2GOSCT-ND - Cut Tape (CT) NCP382HD15AAR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP382HD15AAR2G |
Description | IC PWR SWITCH P-CHAN 1:2 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1.5A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCP382HD15AAR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Voltage - Load | 2.5V ~ 5.5V | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 80mOhm | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.72000 | $0.72 |
| 10 | $0.51200 | $5.12 |
| 25 | $0.46000 | $11.50 |
| 100 | $0.40250 | $40.25 |
| 250 | $0.37500 | $93.75 |
| 500 | $0.35846 | $179.23 |
| 1,000 | $0.34483 | $344.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.32082 | $802.05 |
| 5,000 | $0.31240 | $1,562.00 |
| 7,500 | $0.30818 | $2,311.35 |
| 12,500 | $0.30351 | $3,793.88 |
| 17,500 | $0.30078 | $5,263.65 |
| 25,000 | $0.29816 | $7,454.00 |


