AO5800E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2,601
Unit Price: $0.36000
Datasheet

Similar


Diodes Incorporated
In Stock: 18,520
Unit Price: $0.58000
Datasheet

Similar


onsemi
In Stock: 12,832
Unit Price: $0.44000
Datasheet
Mosfet Array 60V 400mW Surface Mount SC-89-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO5800E

DigiKey Part Number
785-1560-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AO5800E
Description
MOSFET 2N-CH 60V SC89-6
Customer Reference
Detailed Description
Mosfet Array 60V 400mW Surface Mount SC-89-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Alpha & Omega Semiconductor Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
-
Rds On (Max) @ Id, Vgs
1.6Ohm @ 400mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
50pF @ 30V
Power - Max
400mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SC-89-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes