
DMG1026UV-7 | |
|---|---|
DigiKey Part Number | DMG1026UV-7DITR-ND - Tape & Reel (TR) DMG1026UV-7DICT-ND - Cut Tape (CT) DMG1026UV-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMG1026UV-7 |
Description | MOSFET 2N-CH 60V 0.41A SOT563 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 410mA 580mW Surface Mount SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | DMG1026UV-7 Models |
Category | Vgs(th) (Max) @ Id 1.8V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 0.45nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 32pF @ 25V |
Part Status Active | Power - Max 580mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case SOT-563, SOT-666 |
Drain to Source Voltage (Vdss) 60V | Supplier Device Package SOT-563 |
Current - Continuous Drain (Id) @ 25°C 410mA | Base Product Number |
Rds On (Max) @ Id, Vgs 1.8Ohm @ 500mA, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |
| 10 | $0.39700 | $3.97 |
| 100 | $0.25350 | $25.35 |
| 500 | $0.19152 | $95.76 |
| 1,000 | $0.17151 | $171.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.14604 | $438.12 |
| 6,000 | $0.13320 | $799.20 |
| 9,000 | $0.12666 | $1,139.94 |
| 15,000 | $0.11931 | $1,789.65 |
| 21,000 | $0.11495 | $2,413.95 |
| 30,000 | $0.11072 | $3,321.60 |








