AS6C1608-55TIN is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Alliance Memory, Inc.
In Stock: 86
Unit Price: $24.63000

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $34.72713

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: $34.44200

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $33.54000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $20.32800
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: $39.76304
Datasheet
SRAM - Asynchronous Memory IC 16Mbit Parallel 55 ns 44-TSOP2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS6C1608-55TIN

DigiKey Part Number
1450-1116-ND
Manufacturer
Manufacturer Product Number
AS6C1608-55TIN
Description
IC SRAM 16MBIT PARALLEL 44TSOP2
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 16Mbit Parallel 55 ns 44-TSOP2
EDA/CAD Models
AS6C1608-55TIN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
2M x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
55ns
Access Time
55 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types