Similar
Similar
Similar
Similar

AS7C316096C-10TIN | |
|---|---|
DigiKey Part Number | 1450-1135-5-ND |
Manufacturer | |
Manufacturer Product Number | AS7C316096C-10TIN |
Description | IC SRAM 16MBIT PARALLEL 44TSOP2 |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Mbit Parallel 10 ns 44-TSOP2 |
Datasheet | Datasheet |
EDA/CAD Models | AS7C316096C-10TIN Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ns |
Packaging Tray | Access Time 10 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP2 |
Memory Size | Base Product Number |
Memory Organization 2M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS7C316096B-10TIN | Alliance Memory, Inc. | 0 | 1450-1133-5-ND | $34.72713 | Similar |
| IS61WV20488BLL-10TLI | ISSI, Integrated Silicon Solution Inc | 0 | 706-1294-ND | $33.54000 | Similar |
| IS62WV20488BLL-25TLI | ISSI, Integrated Silicon Solution Inc | 0 | IS62WV20488BLL-25TLI-ND | $20.32800 | Similar |
| IS64WV20488BLL-10CTLA3 | ISSI, Integrated Silicon Solution Inc | 0 | IS64WV20488BLL-10CTLA3-ND | $39.76304 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 135 | $28.64400 | $3,866.94 |



