Similar
Parametric Equivalent

A5957GESTR-T | |
|---|---|
DigiKey Part Number | 620-1775-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A5957GESTR-T |
Description | IC MOTOR DRIVER 5.5V-50V 20QFN |
Customer Reference | |
Detailed Description | Motor Driver NMOS Parallel 20-QFN-EP (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | A5957GESTR-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (2) | |
Interface | Parallel | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | - | |
Voltage - Supply | 5.5V ~ 50V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN-EP (4x4) | |
Base Product Number |


