Motor Driver NMOS Parallel 20-QFN-EP (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A4956GESTR-T

DigiKey Part Number
620-1772-2-ND - Tape & Reel (TR)
620-1772-1-ND - Cut Tape (CT)
620-1772-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A4956GESTR-T
Description
IC MOTOR DRIVER 5.5V-50V 20QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Motor Driver NMOS Parallel 20-QFN-EP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
A4956GESTR-T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushed DC
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (2)
Interface
Parallel
Technology
NMOS
Step Resolution
-
Applications
General Purpose
Current - Output
-
Voltage - Supply
5.5V ~ 50V
Voltage - Load
-
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-QFN-EP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 162
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.39000$1.39
10$1.00800$10.08
25$0.91320$22.83
100$0.80920$80.92
250$0.75960$189.90
500$0.72968$364.84
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.69273$1,039.10
3,000$0.67464$2,023.92
4,500$0.66559$2,995.16
7,500$0.65555$4,916.62
10,500$0.64969$6,821.74
15,000$0.64405$9,660.75
Manufacturers Standard Package