Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HDC37M5R2000 | |
|---|---|
DigiKey Part Number | 2899-HDC37M5R2000-ND |
Manufacturer | |
Manufacturer Product Number | HDC37M5R2000 |
Description | CONN D-SUB PLUG 37POS R/A SOLDER |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 2 | Voltage Rating 300V |
Mounting Type | Color Green |
Shell Size, Connector Layout 4 (DC, C) | Contact Form Machined |
Contact Type Signal | Dielectric Material Diallyl Phthalate (DAP), Glass Filled |
Flange Feature Mating Side, Female Screwlock (4-40) | Contact Material Copper Alloy |
Termination Solder | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDC37M5B30T2C-14 | Amphenol Positronic | 0 | 4306-HDC37M5B30T2C-14-ND | $155.92600 | Parametric Equivalent |
| HDC37M5B30T2S | Amphenol Positronic | 0 | 4306-HDC37M5B30T2S-ND | $117.12600 | Parametric Equivalent |
| HDC37M5B30T2S/AA | Amphenol Positronic | 0 | 4306-HDC37M5B30T2S/AA-ND | $127.34300 | Parametric Equivalent |
| HDC37M5B30TX | Amphenol Positronic | 0 | 4306-HDC37M5B30TX-ND | $107.59600 | Parametric Equivalent |
| HDC37M5B30TX/AA | Amphenol Positronic | 0 | 4306-HDC37M5B30TX/AA-ND | $116.05400 | Parametric Equivalent |

