Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/20ZH55AN | |
|---|---|
DigiKey Part Number | 2899-D38999/20ZH55AN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20ZH55AN |
Description | D38999 Ser III Receptacle |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Plug Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer Souriau-Sunbank by Eaton | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Zinc Nickel |
Connector Type Plug Housing | Housing Color Silver |
Type For Male Pins | Ingress Protection Waterproof |
Number of Positions 55 | Material Flammability Rating UL94 V-0 |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 23-55 | Includes 1 pc - 1 Insert Shell |
Shell Size, MIL H | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/20WH55AN | PEI-Genesis | 128 | 1792-28149-ND | $117.73000 | Parametric Equivalent |
| D38999/20WH55AN | PEI-Genesis | 8 | 2403-D38999/20WH55AN-ND | $113.02000 | Parametric Equivalent |
| D38999/20WH55PN-LC | PEI-Genesis | 8 | 2403-D38999/20WH55PN-LC-ND | $113.02000 | Parametric Equivalent |
| D38999/20WH55PN-LC | PEI-Genesis | 128 | 1792-28155-ND | $117.73000 | Parametric Equivalent |


