
D38999/20WH55AN | |
|---|---|
DigiKey Part Number | 2403-D38999/20WH55AN-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/20WH55AN |
Description | AE3 55C 55#20 PIN RECP |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Plug Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Conesys | Fastening Type Threaded |
Packaging Box | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Plug Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Cadmium |
Number of Positions 55 | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 | Shielding Shielded |
Shell Size - Insert 23-55 | Note Contacts Sold Separately |
Shell Size, MIL H | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 175°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $113.02000 | $113.02 |
| 10 | $91.83000 | $918.30 |
| 25 | $77.33000 | $1,933.25 |
| 50 | $66.79000 | $3,339.50 |
| 100 | $56.51000 | $5,651.00 |

