
48290588 | |
|---|---|
DigiKey Part Number | 2272-48290588-ND |
Manufacturer | Socomec |
Manufacturer Product Number | 48290588 |
Description | RJ12 CABLE SET 4x1M |
Customer Reference | |
Detailed Description | Modular Cable Plug (4) to Plug (4) 6p6c (RJ11, RJ12, RJ14, RJ25) 3.33' (1.01m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Socomec | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug (4) to Plug (4) | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 3.33' (1.01m) | |
Shielding | Unshielded | |
Color | Gray | |
Features | 26AWG | |
Style | Cat5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.27000 | $39.27 |



