New at DigiKey
48290573
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

48290577

DigiKey Part Number
2272-48290577-ND
Manufacturer
Socomec
Manufacturer Product Number
48290577
Description
CURRENT SEN ROGOWSKI COIL 7200A
Customer Reference
Detailed Description
Current Sensor 7200A 1 Channel Rogowski Coil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
For Measuring
AC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Frequency
50/60Hz
Accuracy
0.50%
Operating Temperature
-10°C ~ 70°C
Mounting Type
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 325
MARKETPLACE PRODUCT
Will ship in approximately 8 days from Aim Dynamics
A separate $35.00 flat rate shipping fee will apply
All prices are in USD
Case
QuantityUnit PriceExt Price
1$214.40000$214.40