
482748DN | |
|---|---|
DigiKey Part Number | 2272-482748DN-ND |
Manufacturer | Socomec |
Manufacturer Product Number | 482748DN |
Description | DIRIS MCM-48 DISPLAY |
Customer Reference | |
Detailed Description | Energy Monitor LCD Display Panel Mount - Surface |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Socomec | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Energy Monitor | |
Measuring Type | Current, Voltage | |
Measuring Range | 90 ~ 600VAC, 0.2 ~ 4000A | |
Display Type | LCD | |
Output Type | RS485, Ethernet, Wireless | |
Voltage - Supply | 90 ~ 600VAC | |
Mounting Type | Panel Mount - Surface | |
Termination Style | Spring Terminal | |
Ingress Protection | IP40 | |
Features | 48 Circuit Monitoring, THD U, V, I | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,039.67000 | $4,039.67 |





