Parametric Equivalent
Parametric Equivalent

SQF-S25S8-512G-SAC | |
|---|---|
DigiKey Part Number | 2084-SQF-S25S8-512G-SAC-ND |
Manufacturer | |
Manufacturer Product Number | SQF-S25S8-512G-SAC |
Description | SSD 512GB 2.5" SLC SATA III |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (SLC) 512GB SATA III 2.5" |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advantech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Size | 512GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (SLC) | |
Form Factor | 2.5" | |
Speed - Read | 540MB/s | |
Speed - Write | 520MB/s | |
Voltage - Supply | - | |
Type | SATA III | |
Current - Max | 2A | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 100.20mm x 69.85mm x 7.00mm |


