Parametric Equivalent

SQF-S25M8-512G-SAC | |
|---|---|
DigiKey Part Number | SQF-S25M8-512G-SAC-ND |
Manufacturer | |
Manufacturer Product Number | SQF-S25M8-512G-SAC |
Description | SSD 512GB 2.5" MLC SATA III |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (MLC) 512GB SATA III 2.5" |
Datasheet | Datasheet |
Category | Speed - Read 540MB/s |
Manufacturer Advantech Corporation | Speed - Write 520MB/s |
Series | Type SATA III |
Packaging Bulk | Current - Max 2A |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Memory Size 512GB | Size / Dimension 100.20mm x 69.85mm x 7.00mm |
Memory Type Solid State Drive (SSD) FLASH - NAND (MLC) | Base Product Number |
Form Factor 2.5" |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SQF-S25U8-512G-SAC | Advantech Corporation | 0 | SQF-S25U8-512G-SAC-ND | $1,394.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $507.41000 | $507.41 |



