MIO-5271Z2-4GS9A1E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Advantech Corporation
In Stock: 0
Unit Price: $0.00000

Similar


Advantech Corporation
In Stock: 0
Unit Price: $1,847.00000
Datasheet
Image for MIO-5271Z2-4GS9A1E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIO-5271Z2-4GS9A1E

DigiKey Part Number
MIO-5271Z2-4GS9A1E-ND
Manufacturer
Manufacturer Product Number
MIO-5271Z2-4GS9A1E
Description
SBC 1.9GHZ 2 CORE 8GB/0GB RAM
Customer Reference
Detailed Description
Single Board Computer 1.9GHz 2 Core 8GB/0GB RAM Intel Core i5-4300U
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Advantech Corporation
Series
Packaging
Bulk
Part Status
Obsolete
Core Processor
Intel Core i5-4300U
Speed
1.9GHz
Number of Cores
2
Power (Watts)
4.68W
Cooling Type
Heat Sink
Size / Dimension
5.700" x 4.000" (144.78mm x 101.60mm)
Form Factor
MIO-Compact
Expansion Site/Bus
mPCIe, MIOe
RAM Capacity/Installed
8GB/0GB
Storage Interface
SATA, mSATA
Video Outputs
DP, HDMI, LVDS, VGA
Ethernet
10/100/1000 Mbps
USB
USB 2.0 (3), USB 3.0 (2)
RS-232 (422, 485)
4
Digital I/O Lines
8
Analog Input:Output
-
Watchdog Timer
Yes
Contents
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes