
MIO-5373UX-U6A1 | |
|---|---|
DigiKey Part Number | 2084-MIO-5373UX-U6A1-ND |
Manufacturer | |
Manufacturer Product Number | MIO-5373UX-U6A1 |
Description | SBC 4.1GHZ 4 CORE 32GB/64GB RAM |
Customer Reference | |
Detailed Description | Single Board Computer 4.1GHz 4 Core 32GB/0GB RAM Intel Core i5-8365UE |
Category | Form Factor 3.5" SBC |
Manufacturer Advantech Corporation | Expansion Site/Bus GPIO, I2C, SPI, LPC, PCIe, M.2, SMBus |
Series | RAM Capacity/Installed 32GB/0GB |
Packaging Bulk | Storage Interface SATA 3.0 (1) |
Part Status Obsolete | Video Outputs DP, HDMI, LCD, LVDS, Multi-Display |
Core Processor Intel Core i5-8365UE | Ethernet 10/100/1000 Mbps, GbE (2), RJ45 (2) |
Speed 4.1GHz | USB USB 2.0 (2), USB 3.1 (4) |
Number of Cores 4 | RS-232 (422, 485) 1 |
Power (Watts) 15W | Watchdog Timer Yes |
Cooling Type Fan | Operating Temperature -40°C ~ 85°C |
Size / Dimension 5.750" x 4.020" (146.00mm x 102.00mm) | Base Product Number |

