Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



ASTMK-2.048KHZ-LQ-DCC-H-T | |
|---|---|
DigiKey Part Number | 535-12977-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASTMK-2.048KHZ-LQ-DCC-H-T |
Description | MEMS OSC XO 2.0480KHZ LVCMOS SMD |
Customer Reference | |
Detailed Description | 2.048 kHz XO (Standard) LVCMOS Oscillator 1.5V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASTMK-2.048KHZ-LQ-DCC-H-T Models |
Category | Voltage - Supply 1.5V ~ 3.63V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 1.4µA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2x1.2) |
Frequency | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Output LVCMOS | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIT1534AI-H4-DCC-02.048E | Rochester Electronics, LLC | 645 | 2156-SIT1534AI-H4-DCC-02.048E-1473-ND | $1.27000 | Parametric Equivalent |
| SIT1534AI-H4-DCC-02.048E | SiTime | 0 | 1473-1531-2-ND | $0.92400 | Parametric Equivalent |
| SIT1534AI-H4-DCC-02.048G | SiTime | 0 | 1473-31306-2-ND | $1.11986 | Parametric Equivalent |



