
SIT1534AI-H4-DCC-02.048E | |
|---|---|
DigiKey Part Number | 2156-SIT1534AI-H4-DCC-02.048E-1473-ND |
Manufacturer | |
Manufacturer Product Number | SIT1534AI-H4-DCC-02.048E |
Description | SIT1534 - ULTRA-LOW POWER OSCILL |
Customer Reference | |
Detailed Description | 2.048 kHz XO (Standard) LVCMOS Oscillator 1.5V ~ 3.63V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.5V ~ 3.63V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Current - Supply (Max) 1.4µA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2x1.2) |
Frequency | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Output LVCMOS | Height - Seated (Max) 0.024" (0.60mm) |
| Bulk: | 645 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 235 | $1.27000 | $298.45 |

