
ASD-25.000MHZ-LKS-T | |
|---|---|
DigiKey Part Number | 535-ASD-25.000MHZ-LKS-TTR-ND - Tape & Reel (TR) 535-ASD-25.000MHZ-LKS-TCT-ND - Cut Tape (CT) 535-ASD-25.000MHZ-LKS-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASD-25.000MHZ-LKS-T |
Description | XTAL OSC XO 25.000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASD-25.000MHZ-LKS-T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output HCMOS | Current - Supply (Disable) (Max) 20µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CO22H4-25.000-33GDTSNK | Suzhou Hangjing Elec&Tech Co.,Ltd | 39,600 | 4309-CO22H4-25.000-33GDTSNKTR-ND | $0.60000 | Parametric Equivalent |
| CO22H4-25.000-33GDTSNLK | Suzhou Hangjing Elec&Tech Co.,Ltd | 39,600 | 4309-CO22H4-25.000-33GDTSNLKTR-ND | $0.60000 | Parametric Equivalent |
| CO22H4-25.000-33GDTSTK | Suzhou Hangjing Elec&Tech Co.,Ltd | 39,600 | 4309-CO22H4-25.000-33GDTSTKTR-ND | $0.60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.09000 | $1.09 |
| 10 | $0.94500 | $9.45 |
| 25 | $0.89360 | $22.34 |
| 50 | $0.85680 | $42.84 |
| 100 | $0.82130 | $82.13 |
| 250 | $0.77672 | $194.18 |
| 500 | $0.74458 | $372.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.71379 | $713.79 |
| 2,000 | $0.68430 | $1,368.60 |
| 3,000 | $0.66762 | $2,002.86 |
| 5,000 | $0.64719 | $3,235.95 |
| 7,000 | $0.63408 | $4,438.56 |
| 10,000 | $0.62049 | $6,204.90 |


