25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CO22H4-25.000-33GDTSNLK

DigiKey Part Number
4309-CO22H4-25.000-33GDTSNLKTR-ND - Tape & Reel (TR)
4309-CO22H4-25.000-33GDTSNLKCS-ND
Manufacturer
Manufacturer Product Number
CO22H4-25.000-33GDTSNLK
Description
XTAL OSC XO 25.0000MHZ CMOS SMD
Customer Reference
Detailed Description
25 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
HCMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±30ppm
Packaging
Tape & Reel (TR)
Strip
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
10mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39,600
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 15 days from SUZHOU HANGJING ELEC&TECH CO.LTD
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):99999
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.44300$1,329.00
6,000$0.43600$2,616.00
9,000$0.42900$3,861.00
Strip
QuantityUnit PriceExt Price
1$0.60000$0.60
100$0.54300$54.30
500$0.52900$264.50
1,000$0.45800$458.00
3,000$0.44300$1,329.00