AK2F3EAT1-312.5000T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Abracon LLC
In Stock: 0
Unit Price: $8.26063
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $7.76942
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: $8.93496
Datasheet
New at DigiKey
312.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK2F3EAT1-312.5000T

DigiKey Part Number
535-AK2F3EAT1-312.5000TTR-ND - Tape & Reel (TR)
535-AK2F3EAT1-312.5000TCT-ND - Cut Tape (CT)
535-AK2F3EAT1-312.5000TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AK2F3EAT1-312.5000T
Description
XTAL OSC XO 312.5MHZ 3.3VLVDS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
312.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±20ppm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
40mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (2.5x2)
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.035" (0.90mm)
Output
LVDS
Current - Supply (Disable) (Max)
60µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AK2F3DAT1-312.5000TAbracon LLC0535-AK2F3DAT1-312.5000TTR-ND$8.26063Parametric Equivalent
SIT9375AE-02A1-3310-312.500000ESiTime01473-SIT9375AE-02A1-3310-312.500000ETR-ND$7.76942Parametric Equivalent
SIT9501AE-02A1-3310-312.500000ESiTime01473-SIT9501AE-02A1-3310-312.500000ETR-ND$8.93496Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$12.57000$12.57
10$10.92500$109.25
25$10.33200$258.30
50$10.09800$504.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.26063$8,260.63
Manufacturers Standard Package