Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AK2F3DAT1-312.5000T | |
|---|---|
DigiKey Part Number | 535-AK2F3DAT1-312.5000TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AK2F3DAT1-312.5000T |
Description | XTAL OSC XO 312.5MHZ 3.3VLVDS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 312.5 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 40mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.035" (0.90mm) |
Output LVDS | Current - Supply (Disable) (Max) 60µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AK2F3EAT1-312.5000T | Abracon LLC | 0 | 535-AK2F3EAT1-312.5000TCT-ND | $12.57000 | Parametric Equivalent |
| SIT9375AE-02A1-3310-312.500000E | SiTime | 0 | 1473-SIT9375AE-02A1-3310-312.500000ETR-ND | $7.76942 | Parametric Equivalent |
| SIT9501AE-02A1-3310-312.500000E | SiTime | 0 | 1473-SIT9501AE-02A1-3310-312.500000ETR-ND | $8.93496 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.26063 | $8,260.63 |



