12 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABM8N-12.0000MHZ-10-D2Y-T3

DigiKey Part Number
535-ABM8N-12.0000MHZ-10-D2Y-T3TR-ND - Tape & Reel (TR)
535-ABM8N-12.0000MHZ-10-D2Y-T3CT-ND - Cut Tape (CT)
535-ABM8N-12.0000MHZ-10-D2Y-T3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM8N-12.0000MHZ-10-D2Y-T3
Description
CRYSTAL 12.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0132M4-12.000F10DTNJKSuzhou Hangjing Elec&Tech Co.,Ltd57,1004309-0132M4-12.000F10DTNJK-ND$0.14000Parametric Equivalent
C3E-12.000-10-1530-X-RAker Technology Corp1,0002754-C3E-12.000-10-1530-X-R-ND$0.53000Parametric Equivalent
J32SMX-H-F-G-I-12M0Jauch Quartz3,0001908-J32SMX-H-F-G-I-12M0CT-ND$0.18000Parametric Equivalent
XC32M4-12.000-F10NJDTKSuzhou Hangjing Elec&Tech Co.,Ltd65,1904309-XC32M4-12.000-F10NJDTK-ND$0.14000Parametric Equivalent
XF12M00000S410NextGen Components600,0003372-XF12M00000S410TR-ND$0.18980Parametric Equivalent
In-Stock: 980
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.59000$0.59
10$0.50900$5.09
25$0.48200$12.05
50$0.46200$23.10
100$0.44280$44.28
250$0.41876$104.69
500$0.40142$200.71
1,000$0.38482$384.82
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.35990$1,079.70
6,000$0.34502$2,070.12
9,000$0.33661$3,029.49
15,000$0.32631$4,894.65
21,000$0.31970$6,713.70
30,000$0.31285$9,385.50
Manufacturers Standard Package