
J32SMX-H-F-G-I-12M0 | |
|---|---|
DigiKey Part Number | 1908-J32SMX-H-F-G-I-12M0TR-ND - Tape & Reel (TR) 1908-J32SMX-H-F-G-I-12M0CT-ND - Cut Tape (CT) 1908-J32SMX-H-F-G-I-12M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | J32SMX-H-F-G-I-12M0 |
Description | CRYSTAL 12,0MHZ 10PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0132M4-12.000F10DTNJK | Suzhou Hangjing Elec&Tech Co.,Ltd | 57,100 | 4309-0132M4-12.000F10DTNJK-ND | $0.14000 | Parametric Equivalent |
| XC32M4-12.000-F10NJDTK | Suzhou Hangjing Elec&Tech Co.,Ltd | 65,190 | 4309-XC32M4-12.000-F10NJDTK-ND | $0.14000 | Parametric Equivalent |
| XF12M00000S410 | NextGen Components | 600,000 | 3372-XF12M00000S410TR-ND | $0.18980 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.15600 | $1.56 |
| 25 | $0.14800 | $3.70 |
| 50 | $0.14180 | $7.09 |
| 100 | $0.13600 | $13.60 |
| 250 | $0.12860 | $32.15 |
| 500 | $0.12328 | $61.64 |
| 1,000 | $0.11819 | $118.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11053 | $331.59 |
| 6,000 | $0.10596 | $635.76 |
| 9,000 | $0.10337 | $930.33 |
| 15,000 | $0.10020 | $1,503.00 |
| 21,000 | $0.09817 | $2,061.57 |
| 30,000 | $0.09606 | $2,881.80 |

