SMP4-SBC-RY is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Bivar Inc.
In Stock: 740
Unit Price: $1.31000
Datasheet
Red, Yellow 631nm Red, 591nm Yellow LED Indication - Discrete 1.9V Red, 1.9V Yellow 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red, Yellow 631nm Red, 591nm Yellow LED Indication - Discrete 1.9V Red, 1.9V Yellow 4-PLCC
SMP4-SBC-RY

SMP4-SBC-RY

DigiKey Part Number
492-1219-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMP4-SBC-RY
Description
LED RED/YLW CLEAR 4PLCC SMD
Customer Reference
Detailed Description
Red, Yellow 631nm Red, 591nm Yellow LED Indication - Discrete 1.9V Red, 1.9V Yellow 4-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
1.9V Red, 1.9V Yellow
Current - Test
20mA Red, 20mA Yellow
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
1.95mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes