
SMTL4-SBC-RY | |
|---|---|
DigiKey Part Number | 492-2190-2-ND - Tape & Reel (TR) 492-2190-1-ND - Cut Tape (CT) 492-2190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMTL4-SBC-RY |
Description | LED RED/YLW CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Yellow 631nm Red, 591nm Yellow LED Indication - Discrete 1.9V Red, 1.9V Yellow 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | SMTL4-SBC-RY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V Red, 1.9V Yellow | |
Current - Test | 20mA Red, 20mA Yellow | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 1.95mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.26000 | $1.26 |
| 10 | $0.88600 | $8.86 |
| 100 | $0.66140 | $66.14 |
| 500 | $0.56162 | $280.81 |
| 1,000 | $0.52899 | $528.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.50133 | $1,002.66 |
| 4,000 | $0.47788 | $1,911.52 |
| 6,000 | $0.46587 | $2,795.22 |
| 10,000 | $0.45232 | $4,523.20 |
| 14,000 | $0.44427 | $6,219.78 |
| 20,000 | $0.43642 | $8,728.40 |

