HCPL2630SDV is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 43
Unit Price: $2.48000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $111.93657
Datasheet
Logic Output Optoisolator 10Mbps Open Collector 2500Vrms 2 Channel 10kV/µs (Typ) CMTI 8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL2630SDV

DigiKey Part Number
HCPL2630SDVTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCPL2630SDV
Description
OPTOISO 2.5KV 2CH OPEN COLL 8SMD
Customer Reference
Detailed Description
Logic Output Optoisolator 10Mbps Open Collector 2500Vrms 2 Channel 10kV/µs (Typ) CMTI 8-SMD
Datasheet
 Datasheet
EDA/CAD Models
HCPL2630SDV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
10Mbps
Manufacturer
onsemi
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Packaging
Tape & Reel (TR)
Rise / Fall Time (Typ)
50ns, 12ns
Part Status
Obsolete
Voltage - Forward (Vf) (Typ)
1.4V
Number of Channels
2
Current - DC Forward (If) (Max)
30mA
Inputs - Side 1/Side 2
2/0
Voltage - Supply
4.5V ~ 5.5V
Voltage - Isolation
2500Vrms
Operating Temperature
-40°C ~ 85°C
Common Mode Transient Immunity (Min)
10kV/µs (Typ)
Mounting Type
Surface Mount
Input Type
DC
Package / Case
8-SMD, Gull Wing
Output Type
Open Collector
Supplier Device Package
8-SMD
Current - Output / Channel
50 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HCPL2630SDVMonsemi43488-HCPL2630SDVMCT-ND$2.48000MFR Recommended
6N134#100Broadcom Limited06N134#100-ND$111.93657Similar
Obsolete
This product is no longer manufactured. View Substitutes