
HCPL2630SDVM | |
|---|---|
DigiKey Part Number | 488-HCPL2630SDVMTR-ND - Tape & Reel (TR) 488-HCPL2630SDVMCT-ND - Cut Tape (CT) 488-HCPL2630SDVMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL2630SDVM |
Description | OPTOISO 2.5KV 2CH OPEN COLL 8SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector, Schottky Clamped 2500Vrms 2 Channel 10kV/µs (Typ) CMTI 8-SMD |
Datasheet | Datasheet |
Category | Data Rate 10Mbps |
Manufacturer onsemi | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 50ns, 12ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.4V |
Number of Channels 2 | Current - DC Forward (If) (Max) 30mA |
Inputs - Side 1/Side 2 2/0 | Voltage - Supply 4.5V ~ 5.5V |
Voltage - Isolation 2500Vrms | Operating Temperature -40°C ~ 100°C |
Common Mode Transient Immunity (Min) 10kV/µs (Typ) | Mounting Type Surface Mount |
Input Type DC | Package / Case 8-SMD, Gull Wing |
Output Type Open Collector, Schottky Clamped | Supplier Device Package 8-SMD |
Current - Output / Channel 50 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.48000 | $2.48 |
| 10 | $1.78900 | $17.89 |
| 100 | $1.37600 | $137.60 |
| 500 | $1.19428 | $597.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.09137 | $1,091.37 |
| 2,000 | $1.04312 | $2,086.24 |


