150220-2000-TB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 123
Unit Price: $3.17000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 1,331
Unit Price: $2.23000
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $2.23000
Datasheet

Similar


Harwin Inc.
In Stock: 1,743
Unit Price: $2.60000
Datasheet
Image for 150220-2000-TB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150220-2000-TB

DigiKey Part Number
150220-2000-TB-ND
Manufacturer
Manufacturer Product Number
150220-2000-TB
Description
CONN RCPT 20POS 0.079 GOLD SMD
Customer Reference
Detailed Description
20 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.183" (4.65mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin-Lead
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
1A
Voltage Rating
500VDC
Applications
-
Insulation Material
Thermoplastic
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
200.0µin (5.08µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes