FB012-250-03-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB012-250-03-A

DigiKey Part Number
2276-FB012-250-03-A-ND
Manufacturer
Manufacturer Product Number
FB012-250-03-A
Description
RF EMI ABSORBING SHEET 12" X 12"
Customer Reference
Detailed Description
RF EMI Absorbing Sheet - Lossy Foam Pressure Sensitive Adhesive (PSA) 12.000" (304.80mm) X 12.000" (304.80mm) X 0.250" (6.35mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3G Shielding Specialties LP
Series
-
Packaging
Sheet
Part Status
Active
Type
Absorbing Sheet
Shape
Square
Length
12.000" (304.80mm)
Width
12.000" (304.80mm)
Thickness - Overall
0.250" (6.35mm)
Operating Temperature
-51°C ~ 121°C
Adhesive
Pressure Sensitive Adhesive (PSA)
Material
Lossy Foam
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
MARKETPLACE PRODUCT
Will ship in approximately 3 days from 3G Shielding Specialties
A separate $60.00 flat rate shipping fee will apply
All prices are in USD
Sheet
QuantityUnit PriceExt Price
1$105.00000$105.00
4$95.00000$380.00
8$90.00000$720.00