
FB011-125-03-A | |
|---|---|
DigiKey Part Number | 2276-FB011-125-03-A-ND |
Manufacturer | |
Manufacturer Product Number | FB011-125-03-A |
Description | RF EMI ABSORBING SHEET 12" X 12" |
Customer Reference | |
Detailed Description | RF EMI Absorbing Sheet - Lossy Foam Pressure Sensitive Adhesive (PSA) 12.000" (304.80mm) X 12.000" (304.80mm) X 0.125" (3.18mm) |
Datasheet | Datasheet |
Category | Width 12.000" (304.80mm) |
Manufacturer 3G Shielding Specialties LP | Thickness - Overall 0.125" (3.18mm) |
Packaging Sheet | Operating Temperature -51°C ~ 121°C |
Part Status Active | Adhesive Pressure Sensitive Adhesive (PSA) |
Type Absorbing Sheet | Material Lossy Foam |
Shape Square | Base Product Number |
Length 12.000" (304.80mm) |
| Sheet: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $85.00000 | $85.00 |
| 4 | $75.00000 | $300.00 |
| 8 | $70.00000 | $560.00 |


