onsemi AF0130/AF0131 image sensors are indirect time-of-flight (iToF) sensors belonging to the Hyperlux ID family.
Gemini 435Le Industrial-Grade Stereo Vision Camera
Publish Date: 2025-10-10
The Orbbec Gemini 435Le industrial-grade stereo vision camera features exceptional reproduction of object edges and contours.
Discover advanced power management, imaging, sensing, and connectivity components with onsemi’s drone solutions designed to optimize drone performance, efficiency, and reliability.
Gemini 335Le: Gigabit Ethernet with PoE Stereo Vision Camera
Updated: 2025-09-08
Orbbec Gemini 335Le delivers reliable real-time 3D visual data for robots in demanding industrial environments.
Empowering the Future of Robotic Intelligence
Publish Date: 2025-07-28
Explore how Analog Devices is powering the next generation of robotics with advanced sensing, motion control, and power management solutions—enabling smarter, safer, and more efficient intelligent machines.
onsemi offers image sensors from VGA to 45 MP, with top global shutter efficiency, high frame rates, and superior image quality for machine vision applications.
The onsemi AR0145 digital image sensor has an active-pixel array of 1280 x 800 and can produce clear, low-noise images in both low-light and bright conditions.
onsemi ACUROS image sensors feature a robust design with advanced cooling options for performance in challenging environments.
Mira016 Image Sensor
Publish Date: 2025-01-28
The small 2.79 µm pixel size of the ams OSRAM Mira016 with high sensitivity is made possible by state-of-the-art BSI technology.
Gemini 2 Stereo Depth Camera
Publish Date: 2025-01-17
Orbbec Gemini 2 stereo compact 3D depth camera has high accuracy, wide FoV, and multi-camera sync.
4K Ultra-Cam™ II Hybrid HDMI/USB Camera with Imaging Software
Publish Date: 2024-12-04
O.C. White 4K Ultra-Cam™ II hybrid camera combines the convenience of HDMI shortcut operation with the functionality of USB 3.0 professional software analysis.
Gemini 335Lg Stereo Vision 3D Camera
Publish Date: 2024-11-13
Orbbec Gemini 335Lg IP65-rated depth cameras with multiple deserialization solutions support are designed for harsh environments.
Gemini 2 XL Long-Range Stereo Depth Camera
Publish Date: 2024-10-31
The Gemini 2 XL from ORBBEC is an advanced long-range 3D camera with a working distance of up to 20 m and a wide depth field of view (FoV) of up to 101°.
NCM-USB-E03DS Camera Module
Publish Date: 2024-10-21
The Chemi-Con NCM-USB-E03DS camera module achieves low power consumption and good color reproducibility by employing primary color-on-chip color filters.
NCM03-BCW Camera Module
Publish Date: 2024-10-21
The Chemi-Con NCM03-BCW analog NTSC output color camera module features a waterproof housing and built-in ISP that complies with NTSC standards.
NCM-USB-E03DV Camera Module
Publish Date: 2024-10-21
The Chemi-Con NCM-USB-E03DV VGA camera module achieves low power consumption and good color reproducibility by employing primary color-on-chip color filters.
NCM-USB-10B Camera Module
Publish Date: 2024-10-21
The Chemi-Con NCM-USB-10B camera module is USB video Class 1.1 compliant and ideal for video input devices such as security, network and authentication cameras.
Ultra-Wide Field of View (UWFOV) Thermal Camera
Publish Date: 2024-10-14
Teledyne FLIR Lepton® UWFOV high-resolution thermal imaging cameras capture detailed thermal images with resolutions up to 160 pixels x 120 pixels.
Depth Camera Module D421
Publish Date: 2024-10-08
RealSense™ D421 stereo depth module designed to bring advanced depth-sensing technology to a wider audience at an affordable price point.
Pocket-Sized Thermal Camera - Lepton® 3.1R
Publish Date: 2024-10-04
Teledyne FLIR Lepton® 3.1R's low power consumption, unmatched image quality, and integration support enable innovative product development.