Gemini 2 Stereo Depth Camera

The Orbbec depth camera has high accuracy, wide FoV, and multi-camera sync

Image of Orbbec Gemini 2 Stereo Depth CameraThe Gemini 2 is the pioneering model in the Orbbec Gemini 2 series, based on active stereo IR technology. This compact camera is equipped with Orbbec’s latest custom ASIC for high-quality depth processing, an integrated IMU, and single cable USB 3.0 for power and connectivity. It delivers exceptional depth point cloud flatness and is resistant to indoor light interference.

With a depth field of view (FoV) of up to 101° and zero blind spots up to 10 meters, the Gemini 2 achieves an RMSE accuracy of less than 2% at 2 meters. Featuring an integrated hardware D2C function to reduce the host computer's computational load and multi-camera synchronization capability, it is ideal for indoor applications such as patient positioning and collaborative robotics. The Gemini 2 is also easy to set up and operate with the Orbbec SDK.

Features
  • High-quality depth data output from 0.12 m to 10 m
  • Up to 30 fps at 1280 x 800 depth resolution
  • Wide FoV: 91° horizontal and 66° vertical
  • Compact design for various robotic integrations
  • High-quality point cloud data ensures stable depth information
  • Resistant to ndoor light interference maintains depth accuracy
  • Wide zero blind spot depth measurement up to 101° depth FoV
  • Reduced computational load on the host computer by aligning depth and color information at multiple resolutions
  • USB Type-C®  for power and data connectivity
  • Multi-camera synchronization and IMU supported

Gemini 2 Stereo Depth Camera

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CAMERA DEPTH MV GEMINI 2100100366CAMERA DEPTH MV GEMINI 221 - Immediate$248.62View Details
CAMERA DEPTH MV GEMINI 2 BULK100100370CAMERA DEPTH MV GEMINI 2 BULK99 - Immediate$242.38View Details
Published: 2025-01-17