EHL Series Wide-Input AC-DC Power Supplies
XP Power's EHL series of PCB mount single-output power supplies deliver power outputs of 5 W and 20 W
XP Power's EHL series is available in both open-frame and encapsulated mechanical formats and offers single output voltages ranging from 3.3 V to 48 VDC. These high-power density power supplies feature a wide 85 VAC to 528 VAC input, specifically designed for phase-to-phase use on a 480 VAC system.
The EHL series also offers OVC III compliance, Class II construction, and worldwide industrial and household safety approvals, making it suitable for a wide range of industrial applications and control systems in commercial and residential buildings.
- Phase-to-neutral or phase-to-phase operation
- Overvoltage category III
- Wide 85 VAC to 528 VAC input range
- Single voltage outputs from 3.3 V to 48 VDC
- Encapsulated or open-frame formats
- IEC Class II construction
- IEC62368-1 ITE safety approvals
- EN60335-1 household safety approvals
- High efficiency, up to 88%
- 4 kVAC input to output isolation
- -40°C to +80°C operating temperature
- A wide 85 VAC to 528 VAC input range offers stability during fluctuating power conditions
- OVC III rating enhances electrical safety and reduces risk of damage to sensitive electronics
- Class II construction allows easy integration into household applications
- Factory automation
- Lighting systems
- Commercial HVAC
- Security systems
- Smart home equipment
EHL Series Wide-Input AC-DC Power Supplies
| Image | Manufacturer Part Number | Description | Voltage - Output 1 | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | EHL05US05 | AC/DC CONVERTER 5V 5W | 5V | 138 - Immediate | $18.87 | View Details |
![]() | ![]() | EHL05US48-P | AC/DC CONVERTER 48V 5W | 48V | 16 - Immediate | $14.79 | View Details |
![]() | ![]() | EHL05US05-P | AC/DC CONVERTER 5V 5W | 5V | 23 - Immediate | $17.29 | View Details |
![]() | ![]() | EHL05US12-P | AC/DC CONVERTER 12V 5W | 12V | 24 - Immediate | $17.29 | View Details |
![]() | ![]() | EHL05US24-P | AC/DC CONVERTER 24V 5W | 24V | 18 - Immediate | $17.29 | View Details |
![]() | ![]() | EHL05US15-P | AC/DC CONVERTER 15V 5W | 15V | 9 - Immediate | $17.29 | View Details |
![]() | ![]() | EHL05US03-P | AC/DC CONVERTER 3.3V 5W | 3.3V | 15 - Immediate | $17.29 | View Details |
![]() | ![]() | EHL05US12 | AC/DC CONVERTER 12V 5W | 12V | 78 - Immediate | $18.87 | View Details |
![]() | ![]() | EHL05US24 | AC/DC CONVERTER 24V 5W | 24V | 0 - Immediate | $18.87 | View Details |
![]() | ![]() | EHL05US03 | AC/DC CONVERTER 3.3V 5W | 3.3V | 16 - Immediate | $18.87 | View Details |
![]() | ![]() | EHL05US15 | AC/DC CONVERTER 15V 5W | 15V | 9 - Immediate | $18.87 | View Details |
![]() | ![]() | EHL05US48 | AC/DC CONVERTER 48V 5W | 48V | 11 - Immediate | $18.87 | View Details |
![]() | ![]() | EHL20US24 | AC/DC CONVERTER 24V 20W | 24V | 109 - Immediate | $36.72 | View Details |
![]() | ![]() | EHL20US12 | AC/DC CONVERTER 12V 20W | 12V | 35 - Immediate | $36.72 | View Details |
![]() | ![]() | EHL20US05 | AC/DC CONVERTER 5V 20W | 5V | 34 - Immediate | $36.72 | View Details |
![]() | ![]() | EHL20US09 | AC/DC CONVERTER 9V 20W | 9V | 20 - Immediate | $36.72 | View Details |
![]() | ![]() | EHL20US15 | AC/DC CONVERTER 15V 20W | 15V | 20 - Immediate | $36.72 | View Details |
![]() | ![]() | EHL20US48 | AC/DC CONVERTER 48V 20W | 48V | 18 - Immediate | $36.72 | View Details |
![]() | EHL05US09-P | AC/DC CONVERTER 9V 5W | 9V | 0 - Immediate | $17.29 | View Details | |
![]() | EHL05US09 | AC/DC CONVERTER 9V 5W | 9V | 0 - Immediate | $18.87 | View Details |