Open Frame AC DC Converters 1 Output 48V 105mA 85 ~ 528 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHL05US48-P

DigiKey Part Number
1470-EHL05US48-P-ND
Manufacturer
Manufacturer Product Number
EHL05US48-P
Description
AC/DC CONVERTER 48V 5W
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 48V 105mA 85 ~ 528 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 528 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
105mA
Power (Watts)
5 W
Applications
Household Appliances, ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 80°C (With Derating)
Efficiency
85%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
1.94" L x 0.98" W x 0.88" H (49.3mm x 25.0mm x 22.4mm)
Approval Agency
CE, cURus, TUV, UKCA
Standard Number
60335-1; 62368-1
Line Regulation
0.5%
Load Regulation
1%
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$14.79000$14.79
5$14.35000$71.75
10$13.90000$139.00
25$13.61240$340.31