WE-GDT Isolated Gate Drive Transformer
Würth Elektronik gate drive transformer with basic insulation in EP7 design
To control secondary-side MOSFETs, synchronously-rectified flyback converters require electrically-isolated gate drive transformers. The construction of Würth Elektronik WE-GDTI series in an EP7 package offers basic insulation for operating voltage of 250 VRMS compliant with EN 61558-2-16. It allows a test voltage of 2500 VDC between the primary and secondary windings. The μVs product in this series is 70% higher than that in the previous WE-GDT series. The EP7 core acts as a screen against external magnetic fields, at the same time reducing its own magnetic field. These transformers are supplied with three windings and with up to five different winding ratios.
- Excellent performances in small package (EP5)
- 1 or 2 secondary windings
- 4 different turns ratios
- 1500 VDC insulation test voltage
- Suitable for signal and power application
- Designed for high-efficiency SMPS gate drive application
- Synchronous flyback
WE-GDT
| Image | Manufacturer Part Number | Description | Turns Ratio - Primary:Secondary | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 760301105 | XFRMR GATE DRIVE 1:1:1 SMD | 1:1:1 | 1999 - Immediate | $8.68 | View Details |
![]() | ![]() | 760301305 | XFRMR GATE DRIVE SMD | 1.5:1:1 | 318 - Immediate | $7.85 | View Details |
![]() | ![]() | 760301302 | XFRMR GATE DRIVE SMD | 1:1 | 276 - Immediate | $7.85 | View Details |
![]() | ![]() | 760301306 | XFRMR GATE DRIVE SMD | 3:1:1 | 275 - Immediate | $7.85 | View Details |
![]() | ![]() | 760301107 | XFRMR GATE DRIVE 1.5:1 SMD | 1.5:1 | 622 - Immediate | $8.68 | View Details |