650µH Gate Drive Pulse Transformer 1.5:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

760301107

DigiKey Part Number
732-4287-2-ND - Tape & Reel (TR)
732-4287-1-ND - Cut Tape (CT)
732-4287-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
760301107
Description
XFRMR GATE DRIVE 1.5:1 SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
650µH Gate Drive Pulse Transformer 1.5:1 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
760301107 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
Gate Drive
Inductance
650µH
ET (Volt-Time)
40.8VµS
Turns Ratio - Primary:Secondary
1.5:1
Mounting Type
Surface Mount
Size / Dimension
0.276" L x 0.335" W (7.00mm x 8.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 622
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.68000$8.68
10$8.61500$86.15
50$8.17200$408.60
100$7.73100$773.10
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$6.36194$5,089.55
Manufacturers Standard Package