ThunderFETs
Vishay/Siliconix has released a wide selection of 80 and 100 V ThunderFETs in industry standard packages.
The ThunderFET® from Vishay/Siliconix has been designed to offer excellent efficiency in high density power supplies and at the same time be compatible with all common MOSFET control circuits.
This unique design feature allows for easy device selection without the need to be concerned about the type of MOSFET gate driver that is being used. From a technical perspective the ThunderFET® provides the lowest conduction losses at gate voltages down to 4.5 V without increasing gate driver switching losses.
| Features | ||
|
|
| Applications | ||
|
|
ThunderFET
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | SIS892DN-T1-GE3 | MOSFET N-CH 100V 30A PPAK1212-8 | 14621 - Immediate | $2.14 | View Details |
![]() | ![]() | SIR870ADP-T1-GE3 | MOSFET N-CH 100V 60A PPAK SO-8 | 46050 - Immediate | $2.83 | View Details |
![]() | ![]() | SIR846DP-T1-GE3 | MOSFET N-CH 100V 60A PPAK SO-8 | 1449 - Immediate | $3.23 | View Details |
![]() | ![]() | SIR804DP-T1-GE3 | MOSFET N-CH 100V 60A PPAK SO-8 | 5520 - Immediate | $3.55 | View Details |