N-Channel 100 V 30A (Tc) 3.7W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIS892DN-T1-GE3

DigiKey Part Number
SIS892DN-T1-GE3TR-ND - Tape & Reel (TR)
SIS892DN-T1-GE3CT-ND - Cut Tape (CT)
SIS892DN-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIS892DN-T1-GE3
Description
MOSFET N-CH 100V 30A PPAK1212-8
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 30A (Tc) 3.7W (Ta), 52W (Tc) Surface Mount PowerPAK® 1212-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
29mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
21.5 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
611 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
3.7W (Ta), 52W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® 1212-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,617
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.29000$2.29
10$1.46200$14.62
100$0.99120$99.12
500$0.78952$394.76
1,000$0.72467$724.67
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.64235$1,927.05
6,000$0.60094$3,605.64
9,000$0.57985$5,218.65
15,000$0.57500$8,625.00
Manufacturers Standard Package