IHLP®-2020CZ-01 Low-Profile High-Current Inductor
Vishay/Dale and DigiKey extend the IHLP® family with a device in the 2020 low-profile case size
Vishay Dale announces a new IHLP low-profile, high-current inductor in the 2020 case size. The compact IHLP-2020CZ-01 offers a 5.18 mm by 5.49 mm footprint and ultra-low 3.0 mm profile, with a high maximum frequency and standard inductance values from 0.10 µH through 15 µH.
With a wide inductance range and low DCR down to 3.0 mΩ, the IHLP-2020CZ-01 serves as a high-performing, space- and power-saving solution for voltage regulator module (VRM) and dc-to-dc converter applications in a broad range of electronic products.
- Features 2020 case size
- Compact 5.18 mm by 5.49 mm footprint with ultra-low 3.0 mm profile
- Offers a frequency range up to 5 MHz
- Wide inductance range from 0.10 µH to 15 µH
- Low typical DCR from 3.0 mΩ to 252.0 mΩ, and maximum DCR from 3.16 mΩ to 265.0 mΩ
- Provides a saturation current range from 2.5 A up to 27 A
- Handles high transient current spikes without hard saturation
- Voltage regulator module (VRM) and dc-to-dc converter applications in end products:
- Next generation mobile devices
- Notebooks and desktop computers
- Servers
- Graphic cards
- Portable gaming devices
- Personal navigation systems
- Personal multimedia devices
- Automotive systems
- Low-profile, high-current power supplies and
- Point of load (POL) converters
- Distributed power systems
- Field programmable gate arrays (FPGAs)
IHLP-2020CZ-01 Low-Profile High-Current Inductor
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | IHLP2020CZERR10M01 | FIXED IND 100NH 23A 3.16 MOHM | 1893 - Immediate | $1.08 | View Details |
![]() | ![]() | IHLP2020CZERR33M01 | FIXED IND 330NH 13.7A 5.56 MOHM | 0 - Immediate | $1.17 | View Details |
![]() | ![]() | IHLP2020CZERR47M01 | FIXED IND 470NH 12.2A 7.04 MOHM | 0 - Immediate | $1.17 | View Details |
![]() | ![]() | IHLP2020CZERR68M01 | FIXED IND 680NH 10.2A 8.96 MOHM | 0 - Immediate | $1.17 | View Details |
![]() | ![]() | IHLP2020CZER1R0M01 | FIXED IND 1UH 9.2A 13.7 MOHM SMD | 0 - Immediate | $1.17 | View Details |
![]() | ![]() | IHLP2020CZER1R5M01 | FIXED IND 1.5UH 7.2A 20.7 MOHM | 0 - Immediate | $1.17 | View Details |
![]() | ![]() | IHLP2020CZER2R2M01 | FIXED IND 2.2UH 5.8A 29.2 MOHM | 0 - Immediate | $1.17 | View Details |
![]() | ![]() | IHLP2020CZER3R3M01 | FIXED IND 3.3UH 5A 54.7 MOHM SMD | 5994 - Immediate | $1.08 | View Details |
![]() | ![]() | IHLP2020CZER4R7M01 | FIXED IND 4.7UH 3.5A 77.5 MOHM | 14000 - Immediate | $0.90 | View Details |
![]() | ![]() | IHLP2020CZER5R6M01 | FIXED IND 5.6UH 3A 108 MOHM SMD | 2042 - Immediate | $1.08 | View Details |
![]() | ![]() | IHLP2020CZER100M01 | FIXED IND 10UH 2.5A 164 MOHM SMD | 900 - Immediate | $1.09 | View Details |