

IHLP2020CZERR10M01 | |
|---|---|
DigiKey Part Number | 541-1260-2-ND - Tape & Reel (TR) 541-1260-1-ND - Cut Tape (CT) 541-1260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2020CZERR10M01 |
Description | FIXED IND 100NH 23A 3.16 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Molded Inductor 23 A 3.16mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2020CZERR10M01 Models |
Category | Current - Saturation (Isat) 27A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3.16mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.216" L x 0.204" W (5.49mm x 5.18mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0530CDMCCDS-R10MC | Sumida America Inc. | 3,984 | 308-0530CDMCCDS-R10MCCT-ND | $0.63000 | Direct |
| PA4340.101NLT | Pulse Electronics | 1,546 | 553-2985-1-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.08000 | $1.08 |
| 10 | $0.88400 | $8.84 |
| 100 | $0.72710 | $72.71 |
| 1,000 | $0.59807 | $598.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.59986 | $1,199.72 |
| 4,000 | $0.56574 | $2,262.96 |
| 6,000 | $0.54672 | $3,280.32 |
| 10,000 | $0.53250 | $5,325.00 |

