GXF Series Aluminum Electrolytic Capacitors

Chemi-Con's GXF series of aluminum electrolytic capacitors are available with full ripple current applied for all case sizes

Image of Chemi-Con's GXF Series CapacitorsChemi-Con's GXF series of radial lead type aluminum electrolytic capacitors are recommended for smoothing and holdup for automotive modules and extreme high performance power supply applications requiring up to 400 VDC (450 VDC available) operation at 125°C. Due to the extreme temperature trend in automotive power modules and high performance power supply applications, a 125°C, higher capacitance, higher ripple current capability and super low ESR are the most desirable characteristics requested. It has one of the highest C/V values per cubic volume for a 125°C radial in the industry. The GXF series has excellent low temperature characteristics making them extremely useful for outdoor applications where performance must be realized over the broad spectrum of temperature from -40°C to 125°C.

Features
  • Endurance: -40°C to 125°C for 3,000 hours
  • Voltage: 25 VDC to 400 VDC (450 VDC available)
  • Capacitance: 12 µF to 11,000 µF
  • Size: φ 10 mmL x 12 mmL to 18 mmL x 40 mmL
Applications
  • Automotive modules (DC/DC)
  • High/low temp power supply apps
  • High/low temp noise filtering
  • AEC-Q200 compliant

GXF Series Aluminum Electrolytic Capacitors

ImageManufacturer Part NumberDescriptionVoltage - RatedLifetime @ Temp.Available QuantityPriceView Details
CAP ALUM 16UF 20% 350V RADIAL THEGXF351ELL160MJ20SCAP ALUM 16UF 20% 350V RADIAL TH350 V3000 Hrs @ 125°C3764 - Immediate$1.14View Details
CAP ALUM 30UF 20% 250V RADIAL THEGXF251ELL300MJ25SCAP ALUM 30UF 20% 250V RADIAL TH250 V3000 Hrs @ 125°C112 - Immediate$1.27View Details
CAP ALUM 20UF 20% 350V RADIAL THEGXF351ELL200MJ25SCAP ALUM 20UF 20% 350V RADIAL TH350 V3000 Hrs @ 125°C346 - Immediate$1.29View Details
CAP ALUM 20UF 20% 400V RADIAL THEGXF401ELL200MJ30SCAP ALUM 20UF 20% 400V RADIAL TH400 V3000 Hrs @ 125°C877 - Immediate$1.47View Details
CAP ALUM 150UF 20% 160V RADIALEGXF161ELL151MK30SCAP ALUM 150UF 20% 160V RADIAL160 V3000 Hrs @ 125°C664 - Immediate$1.73View Details
CAP ALUM 2000UF 20% 35V RADIALEGXF350ELL202MK30SCAP ALUM 2000UF 20% 35V RADIAL35 V3000 Hrs @ 125°C1633 - Immediate$1.78View Details
CAP ALUM 200UF 20% 100V RADIALEGXF101ELL201MK25SCAP ALUM 200UF 20% 100V RADIAL100 V3000 Hrs @ 125°C828 - Immediate$1.83View Details
CAP ALUM 56UF 20% 250V RADIAL THEGXF251ELL560MJ40SCAP ALUM 56UF 20% 250V RADIAL TH250 V3000 Hrs @ 125°C2105 - Immediate$1.84View Details
CAP ALUM 30UF 20% 400V RADIAL THEGXF401ELL300MJ40SCAP ALUM 30UF 20% 400V RADIAL TH400 V3000 Hrs @ 125°C937 - Immediate$1.86View Details
CAP ALUM 1000UF 20% 50V RADIALEGXF500ELL102MK30SCAP ALUM 1000UF 20% 50V RADIAL50 V3000 Hrs @ 125°C439 - Immediate$1.86View Details
Published: 2017-01-04