
EGXF251ELL560MJ40S | |
|---|---|
DigiKey Part Number | 565-EGXF251ELL560MJ40S-ND |
Manufacturer | |
Manufacturer Product Number | EGXF251ELL560MJ40S |
Description | CAP ALUM 56UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EGXF251ELL560MJ40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 626.5 mA @ 120 Hz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.51000 | $2.51 |
| 10 | $1.66100 | $16.61 |
| 50 | $1.30740 | $65.37 |
| 100 | $1.19570 | $119.57 |
| 800 | $0.96155 | $769.24 |
| 1,600 | $0.90829 | $1,453.26 |
| 3,200 | $0.86405 | $2,764.96 |
| 5,600 | $0.83388 | $4,669.73 |

